691411810004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
691411810004
@askLorandt explains: Design your EMC-Filter
WEbinar Powered by Digi-Key: Terminal Blocks

691411810004

DigiKey Part Number
732-11101-ND
Manufacturer
Manufacturer Product Number
691411810004
Description
TERM BLK 4P SIDE ENTRY 10MM PCB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691411810004 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
4
Pitch
0.394" (10.00mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-30 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Push Button Clamp
Features
-
Color
Gray
Operating Temperature
-30°C ~ 120°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Steel
Clamp Material - Plating
Copper Alloy
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.9.15000kr.9.15
10kr.7.98100kr.79.81
50kr.7.24600kr.362.30
100kr.6.45120kr.645.12
500kr.6.08256kr.3,041.28
Unit Price without VAT:kr.9.15000
Unit Price with VAT:kr.11.43750