



691345510003 | |
|---|---|
DigiKey Part Number | 732-691345510003-ND |
Manufacturer | |
Manufacturer Product Number | 691345510003 |
Description | TERM BLOCK PLUG 3POS 5.08MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691345510003 Models |
Category | Voltage - UL 300 V |
Manufacturer Würth Elektronik | Wire Gauge or Range - AWG 12-24 AWG |
Series | Wire Gauge or Range - mm² 0.21-3.31mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Mating Flange, Retention Latches (Non-Wire Side) |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Screw Size M3 |
Number of Levels 1 | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Pitch 0.200" (5.08mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.024" (26.01mm) |
Current - UL 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.84000 | kr.32.84 |
| 10 | kr.29.51300 | kr.295.13 |
| 50 | kr.27.50300 | kr.1,375.15 |
| 100 | kr.24.84010 | kr.2,484.01 |
| 360 | kr.19.50817 | kr.7,022.94 |
| Unit Price without VAT: | kr.32.84000 |
|---|---|
| Unit Price with VAT: | kr.41.05000 |

