



691367110004 | |
|---|---|
DigiKey Part Number | 732-691367110004-ND |
Manufacturer | |
Manufacturer Product Number | 691367110004 |
Description | TERM BLOCK PLUG 4POS 3.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 691367110004 Models |
Category | Voltage - UL 300 V |
Manufacturer Würth Elektronik | Wire Gauge or Range - AWG 16-26 AWG |
Series | Wire Gauge or Range - mm² 0.13-1.31mm² |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Plug, Female Sockets | Features Mating Flange |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Screw Size M2 |
Number of Levels 1 | Torque - Screw 0.2 Nm (1.7 Lb-In) |
Pitch 0.138" (3.50mm) | Wire Strip Length 6-7mm |
Plug Wire Entry 90° | Contact Material Brass |
Termination Style Screw - Leaf Spring, Wire Guard | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.760" (19.30mm) |
Current - UL 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TBP03P4-350-04BE | Same Sky (Formerly CUI Devices) | 800 | 2223-TBP03P4-350-04BE-ND | kr.1.75000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.72000 | kr.28.72 |
| 10 | kr.26.10200 | kr.261.02 |
| 50 | kr.24.52940 | kr.1,226.47 |
| 100 | kr.22.41820 | kr.2,241.82 |
| 450 | kr.18.20213 | kr.8,190.96 |
| Unit Price without VAT: | kr.28.72000 |
|---|---|
| Unit Price with VAT: | kr.35.90000 |

