Similar

691135700004 | |
|---|---|
DigiKey Part Number | 732-691135700004-ND |
Manufacturer | |
Manufacturer Product Number | 691135700004 |
Description | 5.00 MM TERMINAL BLOCK, VERTICAL |
Customer Reference | |
Detailed Description | 4 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 14-30 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Pressure Clip |
Packaging Bulk | Color Gray |
Part Status Obsolete | Operating Temperature -30°C ~ 120°C |
Number of Levels 1 | Housing Material Polycarbonate (PC) |
Positions Per Level 4 | Contact Material - Plating Copper Alloy - Nickel Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Vertical with Board | Screw Material - Plating Steel - Zinc Plated |
Current 14 A | Torque - Screw 0.34 Nm (3.0 Lb-In) |
Voltage 300 V | Screw Thread M2.5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 691104700002 | Würth Elektronik | 900 | 732-691104700002-ND | kr.7.16000 | Similar |


