
| 690367292676 | |
|---|---|
| DigiKey Part Number | 732-690367292676TR-ND - Tape & Reel (TR) 732-690367292676CT-ND - Cut Tape (CT) 732-690367292676DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 690367292676 | 
| Description | WR-MM FEMALE SMT CONNECTOR WITH | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 26 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Tin | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 690367292676 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Forked | |
| Style | Board to Board or Cable | |
| Number of Positions | ||
| Number of Positions Loaded | All | |
| Pitch - Mating | ||
| Number of Rows | 2 | |
| Row Spacing - Mating | - | |
| Mounting Type | Surface Mount | |
| Termination | ||
| Fastening Type | Latch Lock | |
| Contact Finish - Mating | ||
| Contact Finish Thickness - Mating | - | |
| Insulation Color | Red | |
| Insulation Height | 0.207" (5.25mm) | |
| Contact Length - Post | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Material Flammability Rating | UL94 V-0 | |
| Contact Finish - Post | Tin | |
| Mated Stacking Heights | - | |
| Ingress Protection | - | |
| Features | Pick and Place | |
| Current Rating (Amps) | 1.5A per Contact | |
| Voltage Rating | 100VAC | |
| Applications | - | |
| Insulation Material | Polyamide (PA6T), Nylon 6T | |
| Contact Shape | Rectangular | |
| Contact Material | Phosphor Bronze | |
| Contact Finish Thickness - Post | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.18.50000 | kr.18.50 | 
| 10 | kr.17.77900 | kr.177.79 | 
| 50 | kr.17.12640 | kr.856.32 | 
| 100 | kr.16.39680 | kr.1,639.68 | 
| 400 | kr.14.71360 | kr.5,885.44 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | kr.13.17760 | kr.10,542.08 | 
| Unit Price without VAT: | kr.18.50000 | 
|---|---|
| Unit Price with VAT: | kr.23.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark