Similar

687625100002 | |
|---|---|
DigiKey Part Number | 732-5170-ND |
Manufacturer | |
Manufacturer Product Number | 687625100002 |
Description | CABLE FFC/FPC 25POS 0.5MM 3.94" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.020" (0.50mm) 3.940" (100.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 687625100002 Models |
Category | Number of Conductors 25 |
Manufacturer Würth Elektronik | Pitch 0.020" (0.50mm) |
Series | Length 3.940" (100.08mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-25-A-0101-A-4-06-4-T | GCT | 0 | 2073-05-25-A-0101-A-4-06-4-T-ND | kr.4.61051 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.18.76640 | kr.938.32 |
| Unit Price without VAT: | kr.18.76640 |
|---|---|
| Unit Price with VAT: | kr.23.45800 |


