
68613014122 | |
|---|---|
DigiKey Part Number | 732-3513-2-ND - Tape & Reel (TR) 732-3513-1-ND - Cut Tape (CT) 732-3513-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 68613014122 |
Description | CONN FPC TOP 30POS 1MM R/A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 68613014122 Models |
Category | Cable End Type Tapered |
Manufacturer Würth Elektronik | Contact Material Phosphor Bronze |
Series | Contact Finish Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyphenylene Sulfide (PPS) |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 125V |
Connector/Contact Type Contacts, Top | Operating Temperature -25°C ~ 85°C |
Number of Positions 30 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 1A |
Termination Solder | Contact Finish Thickness 100.0µin (2.54µm) |
FFC, FCB Thickness 0.29mm ~ 0.34mm | Housing Color Beige |
Height Above Board 0.116" (2.95mm) | Actuator Color Brown |
Locking Feature Slide Lock | Mating Cycles 25 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFW30R-4STE1LF | Amphenol CS (FCI) | 3.278 | 609-SFW30R-4STE1LFCT-ND | kr.7.42000 | Similar |
| ZF1-30-02-TM-WT | Samtec Inc. | 0 | 612-ZF1-30-02-TM-WT-ND | kr.14.51875 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.45000 | kr.18.45 |
| 10 | kr.16.96000 | kr.169.60 |
| 50 | kr.15.74860 | kr.787.43 |
| 100 | kr.13.63100 | kr.1,363.10 |
| 500 | kr.13.01602 | kr.6,508.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.11.20282 | kr.16,804.23 |
| Unit Price without VAT: | kr.18.45000 |
|---|---|
| Unit Price with VAT: | kr.23.06250 |






