
65503603215306 | |
|---|---|
DigiKey Part Number | 732-13917-ND |
Manufacturer | |
Manufacturer Product Number | 65503603215306 |
Description | COAX CABLE SMA TO SMA 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503603215306 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 165°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.139.78000 | kr.139.78 |
| 5 | kr.132.77400 | kr.663.87 |
| 10 | kr.125.79800 | kr.1,257.98 |
| 50 | kr.118.83000 | kr.5,941.50 |
| 100 | kr.111.80220 | kr.11,180.22 |
| Unit Price without VAT: | kr.139.78000 |
|---|---|
| Unit Price with VAT: | kr.174.72500 |

