
65503206515305 | |
|---|---|
DigiKey Part Number | 732-14218-ND |
Manufacturer | |
Manufacturer Product Number | 65503206515305 |
Description | COAX CABLE SMA TO MCX 6" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503206515305 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -55°C ~ 155°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.142.61000 | kr.142.61 |
| 25 | kr.128.40680 | kr.3,210.17 |
| 50 | kr.119.81520 | kr.5,990.76 |
| 100 | kr.111.28250 | kr.11,128.25 |
| 250 | kr.102.69044 | kr.25,672.61 |
| 500 | kr.85.56596 | kr.42,782.98 |
| Unit Price without VAT: | kr.142.61000 |
|---|---|
| Unit Price with VAT: | kr.178.26250 |


