Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63902015621

DigiKey Part Number
732-13952-ND
Manufacturer
Manufacturer Product Number
63902015621
Description
CBL RIBN 20COND 0.039 GRAY 100'
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
EDA/CAD Models
63902015621 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
0.787" (20.00mm)
Packaging
Spool
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Part Status
Active
Voltage
300 V
Cable Type
Flat Cable
Operating Temperature
-25°C ~ 105°C
Number of Conductors
20
Ratings
UL Style 2651
Pitch
Conductor Material
Copper, Tinned
Length
100.0' (30.48m)
Insulation Resistance
100MOhms
Wire Gauge
28 AWG
First Conductor Mark
Red
Shielding
Unshielded
Current Rating (Amps)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.648.84000kr.648.84
5kr.594.75600kr.2,973.78
10kr.540.67500kr.5,406.75
Manufacturers Standard Package
Unit Price without VAT:kr.648.84000
Unit Price with VAT:kr.811.05000