62910416121
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62910416121
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

62910416121

DigiKey Part Number
732-3152-2-ND - Tape & Reel (TR)
732-3152-1-ND - Cut Tape (CT)
732-3152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
62910416121
Description
CONN RCPT USB2.0 TYPEB 4P SMD RA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
62910416121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-B (USB TYPE-B)
Number of Contacts
4
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Board Guide, Solder Retention
Ingress Protection
-
Operating Temperature
-40°C ~ 105°C
Number of Ports
1
Current Rating (Amps)
1.5A
Voltage - Rated
30VAC
Mating Cycles
1500
Shielding
Shielded
Contact Finish
Gold
Shell/Shielding Material
Brass
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.758
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.11000kr.26.11
10kr.25.67700kr.256.77
50kr.23.83360kr.1,191.68
100kr.22.00960kr.2,200.96
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200kr.19.80865kr.3,961.73
600kr.18.15552kr.10,893.31
1.000kr.16.50240kr.16,502.40
Manufacturers Standard Package
Unit Price without VAT:kr.26.11000
Unit Price with VAT:kr.32.63750