
60346021210420 | |
|---|---|
DigiKey Part Number | 732-60346021210420-ND |
Manufacturer | |
Manufacturer Product Number | 60346021210420 |
Description | WR-SMA_SMA CABLE CONNECTOR_STRAI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60346021210420 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-178, 196 | |
Fastening Type | Threaded | |
Frequency - Max | 3 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | 0.20dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.20000 | kr.43.20 |
| 10 | kr.39.27000 | kr.392.70 |
| 25 | kr.35.99880 | kr.899.97 |
| 100 | kr.33.12000 | kr.3,312.00 |
| 500 | kr.30.81600 | kr.15,408.00 |
| 1.000 | kr.30.00000 | kr.30,000.00 |
| Unit Price without VAT: | kr.43.20000 |
|---|---|
| Unit Price with VAT: | kr.54.00000 |

