


60312202114307 | |
---|---|
DigiKey Part Number | 732-13839-2-ND - Tape & Reel (TR) 732-13839-1-ND - Cut Tape (CT) 732-13839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 60312202114307 |
Description | SMA PCB END LAUNCH JACK SMT EDGE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 60312202114307 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.79.68000 | kr.79.68 |
50 | kr.74.36800 | kr.3,718.40 |
100 | kr.69.04960 | kr.6,904.96 |
250 | kr.61.08160 | kr.15,270.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.47.81376 | kr.23,906.88 |
Unit Price without VAT: | kr.79.68000 |
---|---|
Unit Price with VAT: | kr.99.60000 |