
560112132037 | |
|---|---|
DigiKey Part Number | 732-560112132037TR-ND - Tape & Reel (TR) 732-560112132037CT-ND - Cut Tape (CT) 732-560112132037DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112132037 |
Description | RES 39 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112132037 Models |
Category | Features Anti-Sulfur |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.030" (0.75mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 50 | kr.0.39940 | kr.19.97 |
| 500 | kr.0.25994 | kr.129.97 |
| 2.500 | kr.0.24832 | kr.620.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.20288 | kr.1,014.40 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

