1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

560112116070

DigiKey Part Number
732-560112116070TR-ND - Tape & Reel (TR)
732-560112116070CT-ND - Cut Tape (CT)
732-560112116070DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
560112116070
Description
RES 1.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film
Datasheet
 Datasheet
EDA/CAD Models
560112116070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.024" (0.60mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.582
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
50kr.0.36780kr.18.39
500kr.0.24726kr.123.63
2.500kr.0.19020kr.475.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.14582kr.729.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750