
560112116056 | |
---|---|
DigiKey Part Number | 732-560112116056TR-ND - Tape & Reel (TR) 732-560112116056CT-ND - Cut Tape (CT) 732-560112116056DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112116056 |
Description | RES 390 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112116056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
50 | kr.0.37120 | kr.18.56 |
500 | kr.0.24960 | kr.124.80 |
2.500 | kr.0.19200 | kr.480.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.13361 | kr.668.05 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |