
560112110001 | |
---|---|
DigiKey Part Number | 732-560112110001TR-ND - Tape & Reel (TR) 732-560112110001CT-ND - Cut Tape (CT) 732-560112110001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 560112110001 |
Description | RES 0 OHM JUMPER 0402 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0402 (1005 Metric) Anti-Sulfur Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 560112110001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
50 | kr.0.35200 | kr.17.60 |
500 | kr.0.23680 | kr.118.40 |
5.000 | kr.0.17920 | kr.896.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10.000 | kr.0.12480 | kr.1,248.00 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |