
40003020 | |
---|---|
DigiKey Part Number | 732-40003020-ND |
Manufacturer | |
Manufacturer Product Number | 40003020 |
Description | THERM PAD 400X200MM BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 400.00mm x 200.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Rectangular | |
Outline | 400.00mm x 200.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone, Ceramic Filled | |
Adhesive | - | |
Backing, Carrier | Polyethylene (PE), Polyethylene-Terephthalate (PET) | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.0W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 104°F ~ 167°F (40°C ~ 75°C) | |
Digi-Key Storage | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.912.13000 | kr.912.13 |
2 | kr.803.42500 | kr.1,606.85 |
3 | kr.738.15333 | kr.2,214.46 |
4 | kr.672.94500 | kr.2,691.78 |
5 | kr.617.15200 | kr.3,085.76 |
Unit Price without VAT: | kr.912.13000 |
---|---|
Unit Price with VAT: | kr.1,140.16250 |