
3671477 | |
|---|---|
DigiKey Part Number | 732-3671477-ND |
Manufacturer | |
Manufacturer Product Number | 3671477 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.740" (18.80mm) X 1.902" (48.30mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671477 Models |
Category | Height - Overall 0.118" (3.00mm) |
Manufacturer Würth Elektronik | Length - Overall 1.902" (48.30mm) |
Series | Width - Overall 0.740" (18.80mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.68000 | kr.25.68 |
| 5 | kr.23.64800 | kr.118.24 |
| 10 | kr.21.68300 | kr.216.83 |
| 20 | kr.19.71750 | kr.394.35 |
| 40 | kr.17.75200 | kr.710.08 |
| Unit Price without VAT: | kr.25.68000 |
|---|---|
| Unit Price with VAT: | kr.32.10000 |

