36705116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36705116

DigiKey Part Number
732-36705116-ND
Manufacturer
Manufacturer Product Number
36705116
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.512" (38.40mm) X 2.012" (51.10mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
36705116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.256" (6.50mm)
Length - Overall
2.012" (51.10mm)
Width - Overall
1.512" (38.40mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.34000kr.30.34
5kr.28.05800kr.140.29
10kr.25.69000kr.256.90
16kr.23.38375kr.374.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.34000
Unit Price with VAT:kr.37.92500