
3671323 | |
|---|---|
DigiKey Part Number | 732-3671323-ND |
Manufacturer | |
Manufacturer Product Number | 3671323 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.961" (24.40mm) X 1.295" (32.90mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671323 Models |
Category | Height - Overall 0.157" (4.00mm) |
Manufacturer Würth Elektronik | Length - Overall 1.295" (32.90mm) |
Series | Width - Overall 0.961" (24.40mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.12000 | kr.26.12 |
| 5 | kr.24.15600 | kr.120.78 |
| 10 | kr.22.12700 | kr.221.27 |
| 20 | kr.20.09800 | kr.401.96 |
| 40 | kr.18.06900 | kr.722.76 |
| 49 | kr.16.04020 | kr.785.97 |
| Unit Price without VAT: | kr.26.12000 |
|---|---|
| Unit Price with VAT: | kr.32.65000 |


