
331276483050 | |
|---|---|
DigiKey Part Number | 732-331276483050TR-ND - Tape & Reel (TR) 732-331276483050CT-ND - Cut Tape (CT) 732-331276483050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 331276483050 |
Description | RFI SHLD FINGER PHOS NICK SOLDER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 331276483050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger, Pre-Loaded | |
Shape | - | |
Width | 0.118" (3.00mm) | |
Length | 0.193" (4.90mm) | |
Height | 0.197" (5.00mm) | |
Material | Phosphor Bronze | |
Plating | Nickel, Tin | |
Plating - Thickness | - | |
Attachment Method | Solder | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.4.35800 | kr.43.58 |
| 50 | kr.4.01280 | kr.200.64 |
| 100 | kr.3.66720 | kr.366.72 |
| 250 | kr.3.31520 | kr.828.80 |
| 1.000 | kr.2.94400 | kr.2,944.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.40000 | kr.4,800.00 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |








