
150141YS73113 | |
|---|---|
DigiKey Part Number | 732-13435-2-ND - Tape & Reel (TR) 732-13435-1-ND - Cut Tape (CT) 732-13435-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 150141YS73113 |
Description | LED YELLOW CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | 150141YS73113 Models |
Category | Voltage - Forward (Vf) (Typ) 2.2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 592nm |
Lens Color Colorless | Package / Case 2-PLCC |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 2.80mm W |
Lens Style Round with Flat Top | Height (Max) 2.10mm |
Lens Size 2.40mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.2.01600 | kr.20.16 |
| 50 | kr.1.77520 | kr.88.76 |
| 250 | kr.1.59768 | kr.399.42 |
| 500 | kr.1.43918 | kr.719.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.31238 | kr.2,624.76 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



