New at DigiKey
AC or DC DIN Rail Power Supply Output 40V 40A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPN404840/W

DigiKey Part Number
6141-DPN404840/W-ND
Manufacturer
Manufacturer Product Number
DPN404840/W
Description
AC/DC 3-Phase 46-62V 40A
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply Output 40V 40A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Output 1
40V
Manufacturer
Wöhrle
Current - Output (Max)
40A
Series
Power (Watts)
2040W
Packaging
Case
Applications
Industrial
Part Status
Active
Efficiency
94%
Input Type
AC or DC
Operating Temperature
0°C ~ 70°C
AC Voltage - Input
340 ~ 550 VAC (3 Phase)
Features
Adjustable Output, IP54, Universal Input
DC Voltage - Input (Min)
450V
Approval Agency
CB, CE, UL
DC Voltage - Input (Max)
800V
Product Questions and Answers
Additional Resources
In-Stock: 280
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Wöhrle Power Systems
FREE SHIPPING for this product
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Case:280
All prices are in DKK
Case
QuantityUnit PriceExt Price
1kr.6,758.44000kr.6,758.44
5kr.6,657.00000kr.33,285.00
10kr.6,340.00000kr.63,400.00
25kr.6,213.20000kr.155,330.00
50kr.6,149.80000kr.307,490.00
Unit Price without VAT:kr.6,758.44000
Unit Price with VAT:kr.8,448.05000