DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Z30C1B839981A_View2
Z30C1B839981A
Z30C1B839981A

VZ30C1B839981A

DigiKey Part Number
1670-VZ30C1B839981ATR-ND - Tape & Reel (TR)
1670-VZ30C1B839981ACT-ND - Cut Tape (CT)
1670-VZ30C1B839981ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VZ30C1B839981A
Description
VIBRATION ERM MTR 12K RPM 0.45G
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
3VDC
Manufacturer
Vybronics Inc
RPM
12000 RPM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
Round - 0.181" Dia (4.60mm)
Part Status
Active
Termination Style
J Lead
Type
DC Motor
Operating Temperature
-20°C ~ 70°C
Function
Vibration, ERM (Haptic)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.11.94768kr.59,738.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.40000kr.19.40
5kr.17.85400kr.89.27
10kr.17.21300kr.172.13
25kr.16.40520kr.410.13
50kr.15.81840kr.790.92
100kr.15.25400kr.1,525.40
250kr.14.53764kr.3,634.41
500kr.14.01838kr.7,009.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.40000
Unit Price with VAT:kr.24.25000