
VJP10-35C270 | |
|---|---|
DigiKey Part Number | 1670-VJP10-35C270-ND |
Manufacturer | |
Manufacturer Product Number | VJP10-35C270 |
Description | VIBRATION MOTOR 11000 RPM 3.5V |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 11000 RPM 3.5VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3.5VDC | |
RPM | 11000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 0.394" Dia (10.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.205" (5.20mm) | |
Mounting Hole Spacing | - | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Weight | 0.007 lb (3.18 g) | |
Base Product Number |

