
VZ43FM1B8230001L | |
---|---|
DigiKey Part Number | 1670-VZ43FM1B8230001LTR-ND - Tape & Reel (TR) 1670-VZ43FM1B8230001LCT-ND - Cut Tape (CT) 1670-VZ43FM1B8230001LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VZ43FM1B8230001L |
Description | VIBRATION ERM MOTOR 12K RPM 0.6G |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | DC Motor Vibration, ERM (Haptic) 12000 RPM 3VDC |
Datasheet | Datasheet |
EDA/CAD Models | VZ43FM1B8230001L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vybronics Inc | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC Motor | |
Function | Vibration, ERM (Haptic) | |
Motor Type | - | |
Voltage - Rated | 3VDC | |
RPM | 12000 RPM | |
Torque - Rated (oz-in / mNm) | - | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 0.173" x 0.134" (4.40mm x 3.40mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | 0.195" (4.95mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.96000 | kr.16.96 |
5 | kr.15.56400 | kr.77.82 |
10 | kr.15.01400 | kr.150.14 |
25 | kr.14.30800 | kr.357.70 |
50 | kr.13.79720 | kr.689.86 |
100 | kr.13.30430 | kr.1,330.43 |
250 | kr.12.67968 | kr.3,169.92 |
500 | kr.12.22668 | kr.6,113.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.13.55840 | kr.13,558.40 |
2.000 | kr.13.07411 | kr.26,148.22 |
3.000 | kr.12.79887 | kr.38,396.61 |
5.000 | kr.12.46034 | kr.62,301.70 |
Unit Price without VAT: | kr.16.96000 |
---|---|
Unit Price with VAT: | kr.21.20000 |