Similar

Y507713K0000V9L | |
|---|---|
DigiKey Part Number | Y507713K0000V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y507713K0000V9L |
Description | RES 13K OHM 0.6W 0.005% RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 13 kOhms ±0.005% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y507713K0000V9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.435" L x 0.185" W (11.05mm x 4.70mm) |
Tolerance | Height - Seated (Max) 0.430" (10.92mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y145313K0000V9L | VPG Foil Resistors | 0 | Y145313K0000V9L-ND | kr.213.91920 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.341.53080 | kr.8,538.27 |
| Unit Price without VAT: | kr.341.53080 |
|---|---|
| Unit Price with VAT: | kr.426.91350 |


