
Y507710K0000F9L | |
|---|---|
DigiKey Part Number | 804-Y507710K0000F9L-ND |
Manufacturer | |
Manufacturer Product Number | Y507710K0000F9L |
Description | RES 10K OHM 0.6W 1% RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y507710K0000F9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.435" L x 0.185" W (11.05mm x 4.70mm) | |
Height - Seated (Max) | 0.430" (10.92mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.371.14000 | kr.371.14 |
| 10 | kr.271.59000 | kr.2,715.90 |
| 25 | kr.244.71040 | kr.6,117.76 |
| 50 | kr.227.89760 | kr.11,394.88 |
| 100 | kr.213.62050 | kr.21,362.05 |
| 250 | kr.197.99552 | kr.49,498.88 |
| Unit Price without VAT: | kr.371.14000 |
|---|---|
| Unit Price with VAT: | kr.463.92500 |

