
Y4944V0310BB0L | |
|---|---|
DigiKey Part Number | Y4944V0310BB0L-ND |
Manufacturer | |
Manufacturer Product Number | Y4944V0310BB0L |
Description | RES NTWRK 3 RES MULT OHM RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 7k, 16k, 138k Ohm ±0.1% 200mW, 300mW Power Per Element Voltage Divider 3 Resistor Network/Array ±2ppm/°C Radial - 4 Leads |
Datasheet | Datasheet |
Category | Power Per Element 200mW, 300mW |
Manufacturer VPG Foil Resistors | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Through Hole |
Circuit Type Voltage Divider | Package / Case Radial - 4 Leads |
Resistance (Ohms) 7k, 16k, 138k | Supplier Device Package Radial Lead |
Tolerance ±0.1% | Size / Dimension 0.820" L x 0.160" W (20.83mm x 4.06mm) |
Number of Resistors 3 | Height - Seated (Max) 0.413" (10.49mm) |
Number of Pins 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.480.24240 | kr.12,006.06 |
| Unit Price without VAT: | kr.480.24240 |
|---|---|
| Unit Price with VAT: | kr.600.30300 |

