Y479310K0000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.113.05240
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.102.58120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.102.58120
Datasheet
Image for Y479310K0000B9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y479310K0000B9L

DigiKey Part Number
Y479310K0000B9L-ND
Manufacturer
Manufacturer Product Number
Y479310K0000B9L
Description
RES 10K OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y079310K0000A0LVPG Foil Resistors0Y079310K0000A0L-NDkr.113.05240Parametric Equivalent
Y079310K0000B0LVPG Foil Resistors0Y079310K0000B0L-NDkr.102.58120Parametric Equivalent
Y079310K0000B9LVPG Foil Resistors0Y079310K0000B9L-NDkr.102.58120Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
25kr.102.58120kr.2,564.53
Manufacturers Standard Package
Unit Price without VAT:kr.102.58120
Unit Price with VAT:kr.128.22650