100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y44870R10000F9R

DigiKey Part Number
Y4487-.1ATR-ND - Tape & Reel (TR)
Y4487-.1ACT-ND - Cut Tape (CT)
Y4487-.1ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y44870R10000F9R
Description
RES 0.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
100 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y44870R10000F9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.171.18000kr.171.18
10kr.122.05300kr.1,220.53
25kr.108.78840kr.2,719.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.100.48840kr.5,024.42
100kr.93.43790kr.9,343.79
150kr.89.81627kr.13,472.44
250kr.85.72024kr.21,430.06
350kr.83.27963kr.29,147.87
500kr.80.89526kr.40,447.63
600kr.79.75157kr.47,850.94
Manufacturers Standard Package
Unit Price without VAT:kr.171.18000
Unit Price with VAT:kr.213.97500