

Y4066125K000Q0R | |
|---|---|
DigiKey Part Number | Y4066-125KBTR-ND - Tape & Reel (TR) Y4066-125KBCT-ND - Cut Tape (CT) Y4066-125KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4066125K000Q0R |
Description | RES SMD 125K OHM 0.02% 1.2W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 125 kOhms ±0.02% 1.2W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4066125K000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.84000 | kr.375.84 |
| 10 | kr.275.02900 | kr.2,750.29 |
| 25 | kr.247.81520 | kr.6,195.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.230.79380 | kr.11,539.69 |
| 100 | kr.216.33980 | kr.21,633.98 |
| 150 | kr.208.91740 | kr.31,337.61 |
| 250 | kr.200.52100 | kr.50,130.25 |
| Unit Price without VAT: | kr.375.84000 |
|---|---|
| Unit Price with VAT: | kr.469.80000 |

