
Y40625K00000Q0R | |
|---|---|
DigiKey Part Number | Y4062-5.0KATR-ND - Tape & Reel (TR) Y4062-5.0KACT-ND - Cut Tape (CT) Y4062-5.0KADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40625K00000Q0R |
Description | RES SMD 5K OHM 0.02% 0.3W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.02% 0.3W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40625K00000Q0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±2.5ppm/°C |
Series | Operating Temperature -55°C ~ 225°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.190.64000 | kr.190.64 |
| 10 | kr.136.42400 | kr.1,364.24 |
| 25 | kr.121.77600 | kr.3,044.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.112.60860 | kr.5,630.43 |
| 100 | kr.104.82370 | kr.10,482.37 |
| 150 | kr.100.82500 | kr.15,123.75 |
| 250 | kr.96.30156 | kr.24,075.39 |
| 350 | kr.93.60683 | kr.32,762.39 |
| 500 | kr.90.97406 | kr.45,487.03 |
| Unit Price without VAT: | kr.190.64000 |
|---|---|
| Unit Price with VAT: | kr.238.30000 |

