FRSH Series 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRSH Series 0805 (2012 Metric)

Y4061121R000F0R

DigiKey Part Number
Y4061121R000F0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y4061121R000F0R
Description
RES SMD 121 OHM 1% 0.12W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
121 Ohms ±1% 0.12W Chip Resistor 0603 (1608 Metric) Moisture Resistant, Non-Inductive Metal Foil
EDA/CAD Models
Y4061121R000F0R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-55°C ~ 225°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.44000kr.113,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.45.44000
Unit Price with VAT:kr.56.80000