

Y402718R7000C9W | |
|---|---|
DigiKey Part Number | Y402718R7000C9W-ND |
Manufacturer | |
Manufacturer Product Number | Y402718R7000C9W |
Description | RES SMD 18.7 OHM 0.25% 3/4W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.25% 0.75W, 3/4W Chip Resistor 2512 (6332 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y402718R7000C9W Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tray | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.249" L x 0.127" W (6.32mm x 3.23mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.97.08820 | kr.4,854.41 |
| Unit Price without VAT: | kr.97.08820 |
|---|---|
| Unit Price with VAT: | kr.121.36025 |

