

Y40231K00000T0R | |
|---|---|
DigiKey Part Number | Y4023-1.0KBTR-ND - Tape & Reel (TR) Y4023-1.0KBCT-ND - Cut Tape (CT) Y4023-1.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40231K00000T0R |
Description | RES SMD 1K OHM 0.01% 0.3W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.01% 0.3W Chip Resistor 1206 (3216 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40231K00000T0R Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.062" W (3.20mm x 1.57mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.164.21000 | kr.164.21 |
| 10 | kr.116.94100 | kr.1,169.41 |
| 25 | kr.104.16640 | kr.2,604.16 |
| 50 | kr.96.17400 | kr.4,808.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.89.38510 | kr.8,938.51 |
| 200 | kr.83.61825 | kr.16,723.65 |
| 300 | kr.80.65663 | kr.24,196.99 |
| 500 | kr.77.30730 | kr.38,653.65 |
| 700 | kr.75.31150 | kr.52,718.05 |
| Unit Price without VAT: | kr.164.21000 |
|---|---|
| Unit Price with VAT: | kr.205.26250 |

