5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Y40225K00000T9R

DigiKey Part Number
804-Y40225K00000T9RTR-ND - Tape & Reel (TR)
804-Y40225K00000T9RCT-ND - Cut Tape (CT)
804-Y40225K00000T9RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y40225K00000T9R
Description
RES SMD 5K OHM 0.01% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40225K00000T9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.414
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.116.97000kr.116.97
10kr.82.42000kr.824.20
25kr.73.07480kr.1,826.87
50kr.67.22420kr.3,361.21
100kr.62.25560kr.6,225.56
250kr.59.85012kr.14,962.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.55000kr.118,875.00
Manufacturers Standard Package
Unit Price without VAT:kr.116.97000
Unit Price with VAT:kr.146.21250