

Y40225K00000T0R | |
|---|---|
DigiKey Part Number | Y4022-5.0KBTR-ND - Tape & Reel (TR) Y4022-5.0KBCT-ND - Cut Tape (CT) Y4022-5.0KBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y40225K00000T0R |
Description | RES SMD 5K OHM 0.01% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms ±0.01% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y40225K00000T0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.111.57480 | kr.2,789.37 |
| 50 | kr.103.08640 | kr.5,154.32 |
| 75 | kr.98.72800 | kr.7,404.60 |
| 125 | kr.93.79696 | kr.11,724.62 |
| 175 | kr.90.85840 | kr.15,900.22 |
| 250 | kr.87.98756 | kr.21,996.89 |
| 300 | kr.86.61123 | kr.25,983.37 |
| 600 | kr.81.88565 | kr.49,131.39 |
| 625 | kr.81.63078 | kr.51,019.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.175.31000 | kr.175.31 |
| 10 | kr.125.13600 | kr.1,251.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.173.95000 | kr.173.95 |
| 10 | kr.124.16600 | kr.1,241.66 |
| Unit Price without VAT: | kr.173.95000 |
|---|---|
| Unit Price with VAT: | kr.217.43750 |

