Y402250R0000A9R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FOIL-0805
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FOIL-0805

Y402250R0000A9R

DigiKey Part Number
804-1106-2-ND - Tape & Reel (TR)
804-1106-1-ND - Cut Tape (CT)
804-1106-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y402250R0000A9R
Description
RES SMD 50 OHM 0.05% 1/5W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y402250R0000A9R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±0.2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.99.39000kr.99.39
10kr.69.70200kr.697.02
25kr.61.67040kr.1,541.76
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50kr.56.64260kr.2,832.13
100kr.52.37060kr.5,237.06
150kr.50.17600kr.7,526.40
250kr.47.69384kr.11,923.46
350kr.46.21457kr.16,175.10
500kr.44.76954kr.22,384.77
600kr.44.07637kr.26,445.82
1.200kr.41.69803kr.50,037.64
1.250kr.41.56949kr.51,961.86
Manufacturers Standard Package
Unit Price without VAT:kr.99.39000
Unit Price with VAT:kr.124.23750