Y40222K00000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.113.30000
Datasheet
2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil

Y40222K00000B0R

DigiKey Part Number
Y40222K00000B0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y40222K00000B0R
Description
RES SMD 2K OHM 0.1% 1/5W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y40222K00000B0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y16242K00000Q24RVPG Foil Resistors0Y16242K00000Q24R-NDkr.0.00000Upgrade
Y16242K00000T0RVPG Foil Resistors0Y16242K00000T0R-NDkr.0.00000Upgrade
Y16242K00000T59RVPG Foil Resistors0Y16242K00000T59R-NDkr.0.00000Upgrade
Y16242K00000T9RVPG Foil Resistors0804-1129-1-NDkr.0.00000Upgrade
Y40222K00000T9RVPG Foil Resistors0804-1104-1-NDkr.113.30000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.47.45110kr.118,627.75
Manufacturers Standard Package
Unit Price without VAT:kr.47.45110
Unit Price with VAT:kr.59.31388