

Y4022100R000Q0R | |
|---|---|
DigiKey Part Number | Y4022-100ATR-ND - Tape & Reel (TR) Y4022-100ACT-ND - Cut Tape (CT) Y4022-100ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y4022100R000Q0R |
Description | RES SMD 100 OHM 0.02% 1/5W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.02% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y4022100R000Q0R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±0.2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.101.18760 | kr.2,529.69 |
| 50 | kr.93.39980 | kr.4,669.99 |
| 75 | kr.89.39867 | kr.6,704.90 |
| 125 | kr.84.87320 | kr.10,609.15 |
| 175 | kr.82.17594 | kr.14,380.79 |
| 250 | kr.79.54088 | kr.19,885.22 |
| 300 | kr.78.27763 | kr.23,483.29 |
| 600 | kr.73.94012 | kr.44,364.07 |
| 625 | kr.73.70595 | kr.46,066.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.159.70000 | kr.159.70 |
| 10 | kr.113.63600 | kr.1,136.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.46000 | kr.158.46 |
| 10 | kr.112.75500 | kr.1,127.55 |
| Unit Price without VAT: | kr.158.46000 |
|---|---|
| Unit Price with VAT: | kr.198.07500 |

