


Y201575K0000T9L | |
|---|---|
DigiKey Part Number | 804-1041-ND |
Manufacturer | |
Manufacturer Product Number | Y201575K0000T9L |
Description | RES SMD 75KOHM 0.01% 0.4W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.01% 0.4W, 2/5W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y201575K0000T9L Models |
Category | Features Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case 2-SMD, J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.237.18000 | kr.237.18 |
| 10 | kr.170.93300 | kr.1,709.33 |
| 25 | kr.153.04240 | kr.3,826.06 |
| 50 | kr.141.84860 | kr.7,092.43 |
| 100 | kr.132.34180 | kr.13,234.18 |
| 250 | kr.121.93620 | kr.30,484.05 |
| 500 | kr.115.43086 | kr.57,715.43 |
| Unit Price without VAT: | kr.237.18000 |
|---|---|
| Unit Price with VAT: | kr.296.47500 |

