120 Ohms ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Ohms ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil
Y2015_Bottom

Y2015120R000T9L

DigiKey Part Number
804-1036-ND
Manufacturer
Manufacturer Product Number
Y2015120R000T9L
Description
RES SMD 120OHM 0.01% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.01% 0.6W Chip Resistor 2-SMD, J-Lead Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y2015120R000T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Bulk
Package / Case
2-SMD, J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.212.01000kr.212.01
10kr.152.24200kr.1,522.42
25kr.136.09200kr.3,402.30
50kr.125.98840kr.6,299.42
100kr.117.40790kr.11,740.79
250kr.108.01584kr.27,003.96
500kr.102.14476kr.51,072.38
Manufacturers Standard Package
Unit Price without VAT:kr.212.01000
Unit Price with VAT:kr.265.01250