
Y201410K0000T9L | |
|---|---|
DigiKey Part Number | 804-1031-ND |
Manufacturer | |
Manufacturer Product Number | Y201410K0000T9L |
Description | RES SMD 10K OHM 0.01% 1/6W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.167W, 1/6W Chip Resistor 2512 J-Lead Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y201410K0000T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±0.2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 175°C |
Part Status Active | Package / Case 2512 J-Lead |
Resistance | Size / Dimension 0.236" L x 0.126" W (5.99mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.110" (2.79mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.262.35000 | kr.262.35 |
| 10 | kr.189.70500 | kr.1,897.05 |
| 25 | kr.170.08440 | kr.4,252.11 |
| 50 | kr.157.81140 | kr.7,890.57 |
| 100 | kr.147.38720 | kr.14,738.72 |
| 250 | kr.135.97856 | kr.33,994.64 |
| Unit Price without VAT: | kr.262.35000 |
|---|---|
| Unit Price with VAT: | kr.327.93750 |

