Image for Y174876R3300T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174876R3300T9L

DigiKey Part Number
Y174876R3300T9L-ND
Manufacturer
Manufacturer Product Number
Y174876R3300T9L
Description
RES 76.33 OHM .3W .01% RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
76.33 Ohms ±0.01% 0.3W Through Hole Resistor Radial Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174876R3300T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Non-Inductive
Series
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.415" L x 0.162" W (10.54mm x 4.11mm)
Tolerance
Height - Seated (Max)
0.450" (11.43mm)
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
25kr.365.26760kr.9,131.69
Manufacturers Standard Package
Unit Price without VAT:kr.365.26760
Unit Price with VAT:kr.456.58450