Y1747V0008BT0R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.203.76633
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.370.53000
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: kr.370.53000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.187.16821
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.345.53520
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.320.63680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.170.57009
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.320.63680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: kr.320.63680
Datasheet
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1747V0008BT0R

DigiKey Part Number
Y1747V0008BT0R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Y1747V0008BT0R
Description
RES ARRAY 4 RES 10K OHM 8SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10k Ohm ±0.1% 100mW Power Per Element Isolated 4 Resistor Network/Array ±0.2ppm/°C 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
Y1747V0008BT0R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistor-Ratio-Drift
±1ppm/°C
Manufacturer
VPG Foil Resistors
Number of Pins
8
Series
Power Per Element
100mW
Packaging
Tape & Reel (TR)
Temperature Coefficient
±0.2ppm/°C
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
10k
Package / Case
8-SOIC (0.154", 3.90mm Width)
Tolerance
±0.1%
Size / Dimension
0.197" L x 0.157" W (5.00mm x 3.99mm)
Number of Resistors
4
Height - Seated (Max)
0.073" (1.86mm)
Resistor Matching Ratio
±0.01%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1747V0008QT0RVPG Foil Resistors0Y1747V0008QT0R-NDkr.203.76633Upgrade
Y1747V0008QT0UVPG Foil Resistors0Y1747V0008QT0U-NDkr.370.53000Upgrade
Y1747V0008QT0WVPG Foil Resistors0Y1747V0008QT0W-NDkr.370.53000Upgrade
Y1747V0008AT9RVPG Foil Resistors0Y1747V0008AT9R-NDkr.187.16821Parametric Equivalent
Y1747V0008AT9WVPG Foil Resistors0Y1747V0008AT9W-NDkr.345.53520Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.170.57009kr.170,570.09
Unit Price without VAT:kr.170.57009
Unit Price with VAT:kr.213.21261