50 Ohms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y174650R0000Q9R

DigiKey Part Number
804-1124-2-ND - Tape & Reel (TR)
804-1124-1-ND - Cut Tape (CT)
804-1124-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y174650R0000Q9R
Description
RES SMD 50 OHM 0.02% 0.6W J LEAD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
50 Ohms ±0.02% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y174650R0000Q9R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Mfr
Temperature Coefficient
±0.2ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
3017 J-Lead
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.287" L x 0.170" W (7.29mm x 4.32mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.253.22000kr.253.22
10kr.182.87700kr.1,828.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25kr.163.88120kr.4,097.03
50kr.152.00020kr.7,600.01
75kr.145.89773kr.10,942.33
125kr.138.99512kr.17,374.39
175kr.134.88189kr.23,604.33
250kr.130.86368kr.32,715.92
Manufacturers Standard Package
Unit Price without VAT:kr.253.22000
Unit Price with VAT:kr.316.52500