
Y1746250R000T9R | |
|---|---|
DigiKey Part Number | 804-1123-2-ND - Tape & Reel (TR) 804-1123-1-ND - Cut Tape (CT) 804-1123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y1746250R000T9R |
Description | RES SMD 250OHM 0.01% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±0.01% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y1746250R000T9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.02000 | kr.257.02 |
| 10 | kr.185.71800 | kr.1,857.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.166.46040 | kr.4,161.51 |
| 50 | kr.154.41700 | kr.7,720.85 |
| 75 | kr.148.23000 | kr.11,117.25 |
| 125 | kr.141.23240 | kr.17,654.05 |
| 175 | kr.137.06320 | kr.23,986.06 |
| 250 | kr.132.99012 | kr.33,247.53 |
| Unit Price without VAT: | kr.257.02000 |
|---|---|
| Unit Price with VAT: | kr.321.27500 |

