Upgrade
Upgrade

Y174610R0000B9R | |
|---|---|
DigiKey Part Number | Y174610R0000B9R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Y174610R0000B9R |
Description | RES SMD 10 OHM 0.1% 0.6W J LEAD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.6W Chip Resistor 3017 J-Lead Moisture Resistant, Non-Inductive, Pulse Withstanding Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y174610R0000B9R Models |
Category | Features Moisture Resistant, Non-Inductive, Pulse Withstanding |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case 3017 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.287" L x 0.170" W (7.29mm x 4.32mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y174610R0000A9L | VPG Foil Resistors | 0 | Y174610R0000A9L-ND | kr.114.20360 | Upgrade |
| Y174610R0000A9R | VPG Foil Resistors | 0 | Y174610R0000A9R-ND | kr.55.55488 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.48.32982 | kr.48,329.82 |
| Unit Price without VAT: | kr.48.32982 |
|---|---|
| Unit Price with VAT: | kr.60.41228 |

